Analog Devices, LTM8025IV#PBF Switching Regulator, 1-Channel 3A Adjustable 71-Pin, LGA
- RS Stock No.:
- 787-0014
- Mfr. Part No.:
- LTM8025IV#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $31.75 |
10 - 49 | $31.54 |
50 - 99 | $30.78 |
100 - 249 | $29.86 |
250 + | $28.97 |
μModule Regulators, Single Output
Attribute | Value |
Maximum Output Current | 3A |
Maximum Output Voltage | 24 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 71 |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.3 % |
Load Regulation | 0.4 % |
Length | 9mm |
Maximum Switching Frequency | 775 kHz |
Height | 4.42mm |
Minimum Operating Temperature | -40 °C |
Width | 15mm |
Dimensions | 9 x 15 x 4.42mm |
Maximum Operating Temperature | +125 °C |