Texas Instruments, LM25007SD/NOPBStep-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, LLP
- RS Stock No.:
- 651-4038
- Mfr. Part No.:
- LM25007SD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 651-4038
- Mfr. Part No.:
- LM25007SD/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 7.4 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 6.6 V |
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 800 kHz |
Pin Count | 8 |
Package Type | LLP |
Switching Regulator | Yes |
Height | 0.8mm |
Dimensions | 4 x 4 x 0.8mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Length | 4mm |