Texas Instruments, LM25005MH/NOPBStep-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 651-3467
- Mfr. Part No.:
- LM25005MH/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 651-3467
- Mfr. Part No.:
- LM25005MH/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.5A |
Maximum Output Voltage | 7.45 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 6.85 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 500 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Dimensions | 6.5 x 4.4 x 0.9mm |
Efficiency | 90% |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 6.5mm |
Maximum Operating Temperature | +125 °C |