ROHM, BD95831MUV-E2 Step-Down Switching Regulator 3A Adjustable 16-Pin, VQFN

  • RS Stock No. 171-5362
  • Mfr. Part No. BD95831MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD95831MUV is a 1ch synchronous buck converter that can generate output voltage (0.8V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates H3Reg™ technology, a Rohm proprietary constant ONTIME control mode which facilitates ultra-high transient response against changes in load without external compensation components. Fixed soft start function, power good function, and short circuit / over voltage protection with timer latch functions are incorporated. The BD95831MUV is designed for power supplies for Digital AV Equipment.

Fast Transient Responses due to H3Reg control
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec, typ)
Power Good function
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 5.5 V
Regulator Function Synchronous Buck Converter
Minimum Output Voltage 0.8 V
Minimum Input Voltage 7.5 V
Maximum Input Voltage 15 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type VQFN
Switching Regulator Yes
Length 3mm
Width 3mm
Height 1mm
Maximum Operating Temperature +100 °C
Maximum Switching Frequency 800 kHz
Dimensions 3 x 3 x 1mm
Minimum Operating Temperature -20 °C
On back order for despatch 25/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.548
(exc. GST)
$ 0.603
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.548
$1,644.00
6000 - 6000
$0.537
$1,611.00
9000 - 9000
$0.526
$1,578.00
12000 +
$0.511
$1,533.00
*price indicative
Related Products
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed ...
Description:
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired ...
The MAX14930–MAX14932 are a family of 4-channel, 2. ...
Description:
The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the ...
Maximum current: 2AUltra-low saturation with PNP outputIntegrated output ...
Description:
Maximum current: 2AUltra-low saturation with PNP outputIntegrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)Applications:Coin Processing MachinesAir-conditionerDigital Multimeter: Handy TypeBarcode ScannerRice CookerSingle Board ComputerNetwork Attached ...
The NCP781 is a very high−voltage tolerant linear ...
Description:
The NCP781 is a very high−voltage tolerant linear regulator that offers the benefits of thermally enhanced DFN6 3.3 x 3.3 package and is able to withstand continuous DC or transient input voltages up to 150 V. The device is stable ...