Monolithic Power Systems (MPS), MP2560DN-LFStep-Down Switching Regulator, 1-Channel 2.5A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 170-9341
- Mfr. Part No.:
- MP2560DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 170-9341
- Mfr. Part No.:
- MP2560DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.5A |
Maximum Output Voltage | 39 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 4 MHz |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Efficiency | 93% |
Height | 1.55mm |
Width | 4mm |