- RS Stock No.:
- 169-8339
- Mfr. Part No.:
- EL7532IYZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 169-8339
- Mfr. Part No.:
- EL7532IYZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1650 kHz |
Pin Count | 10 |
Package Type | MSOP |
Switching Regulator | Yes |
Line Regulation | 0.1 %/V |
Load Regulation | 0.5 % |
Length | 3mm |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 94% |
Width | 3mm |
Maximum Operating Temperature | +85 °C |
Height | 0.86mm |