- RS Stock No.:
- 167-7521
- Mfr. Part No.:
- BD9778HFP-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7521
- Mfr. Part No.:
- BD9778HFP-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range (-40? to 125?) can correspond to various applications by the feature. Moreover, because the enhanced protection circuit such as thermal shut down (TSD), over current protection (OCP) and under voltage lock out (UVLO) is built into, the application can be protected, and the high reliability of the set be achieved under various conditions.
Wide input voltage range : 7V to 35V
Standby mode supply current : 0microA (Typ.)
Output voltage setting enabled with external resistor : 1V to Vin
Oscillation frequency variable with external resistor : 50 to 500kHz
Built-in P-ch POWER MOSFET
Applications:
MFP(Multi Function Printer)
Smart Meter
Car Audio
Air-conditioner
Car Navigation
Automotive
Electric Bike
Standby mode supply current : 0microA (Typ.)
Output voltage setting enabled with external resistor : 1V to Vin
Oscillation frequency variable with external resistor : 50 to 500kHz
Built-in P-ch POWER MOSFET
Applications:
MFP(Multi Function Printer)
Smart Meter
Car Audio
Air-conditioner
Car Navigation
Automotive
Electric Bike
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 35 V |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Switching Frequency | 500 kHz |
Package Type | HRP |
Switching Regulator | Yes |
Length | 9.4mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 9.395 x 1.825 x 9.017mm |
Minimum Operating Temperature | -40 °C |
Height | 9.02mm |
Width | 1.83mm |