- RS Stock No.:
- 167-7349
- Mfr. Part No.:
- BD9302FP-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7349
- Mfr. Part No.:
- BD9302FP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The BD9302FP is a 2channel step-down switching regulator controller with a 2.5MHz, 2A power switch and available 2.5MHz high speed switching frequency with external resistance, supporting for a wide input voltage range of 6 to 18V.
2ch Switching regulator
200kHz to 2.5MHz Operating Frequency
Wide operating INPUT Range 6 to 18V
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
200kHz to 2.5MHz Operating Frequency
Wide operating INPUT Range 6 to 18V
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 1.95 V |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 25 |
Maximum Switching Frequency | 2.5 MHz |
Package Type | HSOP |
Switching Regulator | Yes |
Height | 1.79mm |
Width | 5.4mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 13.6 x 5.4 x 1.79mm |
Maximum Operating Temperature | +85 °C |
Length | 13.6mm |