- RS Stock No.:
- 165-4077
- Mfr. Part No.:
- MIC3385YHL-TR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4077
- Mfr. Part No.:
- MIC3385YHL-TR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MIC3385 Inductorless Buck Regulator
A high efficiency inductorless step-down (buck) PWM switching regulator that features a low-dropout standby mode that draws only 18μA of quiescent current. The LDO mode extends battery life whilst avoiding the spurious noise and high ripple which is introduced with pulse skipping or burst-mode switching regulators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 1.02 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.98 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 14 |
Maximum Switching Frequency | 8800 kHz |
Package Type | MLF |
Switching Regulator | Yes |
Line Regulation | 0.13 % |
Load Regulation | 0.2 % |
Maximum Operating Temperature | +125 °C |
Height | 0.88mm |
Length | 3.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.5 x 3 x 0.88mm |
Width | 3mm |
Efficiency | >90% |