Texas Instruments, TPS62736RGYTStep-Down Switching Regulator, 1-Channel 50mA Adjustable 14-Pin, VQFN
- RS Stock No.:
- 162-8816
- Mfr. Part No.:
- TPS62736RGYT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8816
- Mfr. Part No.:
- TPS62736RGYT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Maximum Output Voltage | 5 V |
Regulator Function | Buck |
Minimum Output Voltage | 1.3 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 14 |
Maximum Switching Frequency | 2 MHz |
Package Type | VQFN |
Line Regulation | 0.01 %/V |
Load Regulation | 0.01 %/mA |
Length | 3.65mm |
Efficiency | 90% |
Width | 3.65mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Dimensions | 3.65 x 3.65 x 0.95mm |
Minimum Operating Temperature | -40 °C |