Texas Instruments, LM20154MHE/NOPBStep-Down Switching Regulator, 1-Channel 4A Adjustable 16-Pin, HTSSOP
- RS Stock No.:
- 162-8180
- Mfr. Part No.:
- LM20154MHE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8180
- Mfr. Part No.:
- LM20154MHE/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 1150 kHz |
Package Type | HTSSOP |
Switching Regulator | Yes |
Load Regulation | 0.08 %/A |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4.4 x 0.9mm |
Efficiency | 96% |
Height | 0.9mm |
Width | 4.4mm |