- RS Stock No.:
- 162-6745
- Mfr. Part No.:
- TL2575-33IKTTR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6745
- Mfr. Part No.:
- TL2575-33IKTTR
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.465 V |
Regulator Function | Step Down |
Minimum Output Voltage | 3.135 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Line Regulation | ±4 %, ±5 % |
Load Regulation | ±4 %, ±5 % |
Length | 10.67mm |
Height | 4.83mm |
Width | 9.65mm |
Efficiency | 88% |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.67 x 9.65 x 4.83mm |
Maximum Operating Temperature | +125 °C |