Analog Devices, ADP2116ACPZ-R7 Step-Down Switching Regulator Dual-Channel 6A Adjustable 32-Pin, LFCSP
- RS Stock No.:
- 153-3225
- Mfr. Part No.:
- ADP2116ACPZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3225
- Mfr. Part No.:
- ADP2116ACPZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The ADP2116 is a versatile, synchronous, step-down switching regulator that satisfies a wide range of customer point-of-load requirements. The two PWM channels can be configured to deliver independent outputs at 3 A and 3 A (or at 3 A and 2 A) or can be configured as a single interleaved output capable of delivering 6 A. The two PWM channels are 180° phase shifted to reduce input ripple current and input capacitance.The ADP2116 provides high efficiency and can operate at switching frequencies of up to 2 MHz.
Configurable 3 A/3 A or 3 A/2 A dual-output load combinations or 6 A combined single-output load
High efficiency: up to 95%
Selectable switching frequency of 300 kHz, 600 kHz, 1.2 MHz, or synchronized from 200 kHz to 2 MHz
Optimized gate slew rate for reduced EMI
External synchronization input or internal clock output
Dual-phase, 180° phase-shifted PWM channels
Current mode for fast transient response
Pulse skip mode with light loads or forced PWM operation
High efficiency: up to 95%
Selectable switching frequency of 300 kHz, 600 kHz, 1.2 MHz, or synchronized from 200 kHz to 2 MHz
Optimized gate slew rate for reduced EMI
External synchronization input or internal clock output
Dual-phase, 180° phase-shifted PWM channels
Current mode for fast transient response
Pulse skip mode with light loads or forced PWM operation
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.75 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 32 |
Maximum Switching Frequency | 2 MHz |
Package Type | LFCSP |
Switching Regulator | Yes |
Line Regulation | 0.05 %/V |
Load Regulation | 0.03 %/A |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
Width | 5.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 5.1 x 0.75mm |
Efficiency | 95% |
Height | 0.75mm |