- RS Stock No.:
- 146-7698
- Mfr. Part No.:
- BD9A101MUV-LBE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7698
- Mfr. Part No.:
- BD9A101MUV-LBE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD9A101MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 1A.The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and devices that demand minimal standby power consumption. The oscillating frequency is high at 1MHz using a small value of inductance. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long Time Support Product for Industrial Application
Synchronous Single DC/DC Converter.
SLLM™ (Simple Light Load Mode) Control.
Over Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under Voltage Lockout Protection.
Adjustable Soft start Function.
Power Good Output.
VQFN016V3030 Package (Backside Heat Dissipation)
Synchronous Single DC/DC Converter.
SLLM™ (Simple Light Load Mode) Control.
Over Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under Voltage Lockout Protection.
Adjustable Soft start Function.
Power Good Output.
VQFN016V3030 Package (Backside Heat Dissipation)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 16 |
Package Type | VQFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Width | 3mm |
Height | 0.98mm |
Dimensions | 3 x 3 x 0.98mm |