- RS Stock No.:
- 146-7637
- Mfr. Part No.:
- BD9B500MUV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7637
- Mfr. Part No.:
- BD9B500MUV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD9B500MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 5A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption
Synchronous Single DC/DC Converter
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
VQFN016V3030 Package (backside heat dissipation)
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
VQFN016V3030 Package (backside heat dissipation)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 4.4 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 2 MHz |
Pin Count | 16 |
Package Type | VQFN |
Switching Regulator | Yes |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Height | 0.98mm |
Dimensions | 3 x 3 x 0.98mm |