Linear Technology, LT3501EFE#PBF Step-Down Switching Regulator Dual 3A Adjustable 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 3A
Regulator Function Buck Controller
Minimum Input Voltage 3.1 V
Maximum Input Voltage 25 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 20
Package Type TSSOP
Switching Regulator Yes
Line Regulation 1 %
Length 6.6mm
Maximum Operating Temperature +125 °C
Dimensions 6.6 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 1500 kHz
Height 1.05mm
Width 4.5mm
814 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 74)
$ 9.002
(exc. GST)
$ 9.902
(inc. GST)
units
Per unit
Per Tube*
74 +
$9.002
$666.148
*price indicative
Related Products
The LTC®3621/LTC3621-2 is a high efficiency 17V, 1A ...
Description:
The LTC®3621/LTC3621-2 is a high efficiency 17V, 1A synchronous monolithic step-down regulator The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. ...
The NCP1532 dual step down DCDC converter is ...
Description:
The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/Ni Cd/NiMH batteries Both channels are externally ...
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology ...
Description:
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches They are capable of offering 2.25V up to 30V input voltages and a variety ...
Step-down (Buck) Converters with Inverting Capability, Linear Technology ...
Description:
Step-down (Buck) Converters with Inverting Capability, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types ...