- RS Stock No.:
- 133-0676
- Mfr. Part No.:
- LM74670QDGKTQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0676
- Mfr. Part No.:
- LM74670QDGKTQ1
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
ORing Controller and Smart Diodes, Texas Instruments
Specifications
Attribute | Value |
---|---|
Regulator Function | Rectifier Controller |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 42 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 300 Hz |
Pin Count | 8 |
Package Type | VSSOP |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |