- RS Stock No.:
- 123-6141
- Mfr. Part No.:
- 111-4188PBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 123-6141
- Mfr. Part No.:
- 111-4188PBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Highly Integrated Single-Input Voltage, Buck Regulator, Infineon
Infineon offer a range of synchronous buck regulators, some include PMBus Interface. The DC-DC converters have many features such as Internal LDO, programmable switching Frequency, Integrated MOSFETs and Bootstrap diode and is available in a PQFN package. Applications include Netcom and telecom, desktops, servers, graphic boards and point of load.
Switching Voltage Regulators, International Rectifier
Specifications
Attribute | Value |
---|---|
Regulator Function | Synchronous Buck Converter |
Maximum Output Current | 6A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 35 |
Output Type | Adjustable |
Maximum Switching Frequency | 1650 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 7 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 21 V dc |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Minimum Input Voltage | 1.2 V |
Width | 6mm |
Length | 5mm |