- RS Stock No.:
- 121-9277
- Mfr. Part No.:
- TPS54320RHLT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9277
- Mfr. Part No.:
- TPS54320RHLT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 15 V |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 14 |
Maximum Switching Frequency | 1.32 MHz |
Package Type | QFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.65 x 3.65 x 0.95mm |
Length | 3.65mm |
Height | 0.95mm |
Width | 3.65mm |
Maximum Operating Temperature | +150 °C |