- RS Stock No.:
- 631-648
- Mfr. Part No.:
- L296
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 631-648
- Mfr. Part No.:
- L296
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Adjustable Voltage Switching Regulators, Semelab
Switching Voltage Regulators, Semelab
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 46 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 200 kHz |
Pin Count | 15 |
Package Type | MULTIWATT V |
Switching Regulator | Yes |
Line Regulation | 50 mV |
Load Regulation | 45 mV |
Width | 5mm |
Length | 19.6mm |
Dimensions | 19.6 x 5 x 10.7mm |
Efficiency | 90% |
Height | 10.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |