Linear Technology LTC3789IGN#PBF, Dual, Buck Boost Controller 100mA, Adjustable, 600 kHz 28-Pin, SSOP

  • RS Stock No. 822-5727
  • Mfr. Part No. LTC3789IGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, External Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 100mA
Number of Outputs 2
Line Regulation 0.02 %/V
Load Regulation 0.1 %
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Output Type Adjustable
Maximum Switching Frequency 600 kHz
Switching Regulator Yes
Dimensions 9.982 x 3.988 x 1.501mm
Height 1.501mm
Length 9.98mm
Maximum Output Voltage 38 V
Maximum Operating Temperature +125 °C
Maximum Input Voltage 38 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
Minimum Output Voltage 0.8 V
Width 3.988mm
13 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 19.37
(exc. GST)
$ 21.31
(inc. GST)
units
Per unit
1 - 9
$19.37
10 - 49
$18.41
50 - 99
$15.03
100 - 249
$14.58
250 +
$14.22
Packaging Options:
Related Products
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
BD8152FVM are the 1 channel step-up switching regulator ...
Description:
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...
The MCP19214 is a dual-channel, mid-voltage (4.5-42V) analog-based ...
Description:
The MCP19214 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and ...