Analog Devices ADP2503ACPZ-5.0-R7, Buck/Boost Converter 600mA 10-Pin, LFCSP WD

  • RS Stock No. 759-1821
  • Mfr. Part No. ADP2503ACPZ-5.0-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller
Maximum Output Current 600mA
Number of Outputs 1
Line Regulation 0.6 %
Load Regulation 0.6 %
Mounting Type Surface Mount
Package Type LFCSP WD
Pin Count 10
Output Type Fixed
Dimensions 3 x 3 x 0.8mm
Height 0.8mm
Maximum Input Voltage 5.5 V
Length 3mm
Width 3mm
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.3 V
Minimum Operating Temperature -40 °C
1533 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.00
(exc. GST)
$ 6.60
(inc. GST)
units
Per unit
1 - 9
$6.00
10 - 19
$5.67
20 - 49
$5.27
50 - 249
$4.90
250 +
$4.39
Packaging Options:
Related Products
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
Inverting DC/DC Converters (Integrated Switch), Texas Instruments The ...
Description:
Inverting DC/DC Converters (Integrated Switch), Texas Instruments The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator ...
BD8303MUV generates step-up/down output including 33 V / ...
Description:
BD8303MUV generates step-up/down output including 33 V / 5 V from 1 cell of lithium battery, 4 batteries, or 2 cells of Li batteries with just one inductor. This IC adopts an original step-up/down drive system and creates a higher ...
The MIC2877 is a compact and highly efficient ...
Description:
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 65A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled ...