Analog Devices LTC3440EMS#PBF, 1, Buck Boost Regulator 600mA, 2 MHz 10-Pin, MSOP
This image is representative of the product range
- RS Stock No.:
- 506-1921
- Mfr. Part No.:
- LTC3440EMS#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $9.07 |
10 - 49 | $8.75 |
50 - 99 | $8.63 |
100 - 249 | $7.70 |
250 + | $7.56 |
Buck-Boost Regulators, Internal Power Switch
Attribute | Value |
Maximum Output Current | 600mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Switching Regulator | Yes |
Efficiency | 96% |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Maximum Input Voltage | 5.5 V |