ROHM BU33UV7NUX-E2, Boost/Buck Converter Buck/Boost Converter 500mA, 880 kHz 10-Pin, VSON

  • RS Stock No. 168-2865
  • Mfr. Part No. BU33UV7NUX-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU33UV7NUX is a synchronous buck-boost convertor with low power consumption and provides a power supply for products powered by either two-cell alkaline/ NiCd/ NiMH or one-cell Li-ion or Li-polymer battery. Output currents can go as high as 500mA while using two alkaline, and discharge it down to 1.8 V. BU33UV7NUX has reset circuit. (Detection voltage:1.5 V, Release Voltage:1.9 V) BU33UV7NUX output voltage is fixed 3.3V by internal resistor divider. Vout is connected with Vin when VIN voltage is higher than 3.3 V.

Synchronous Boost DC/DC Converter
Iomax500mA @Vout=3.3V, Vin=1.8V (Ta=25°C)
Disconnect Function during EN-OFF and UVLO
Auto-PFM/PWM (MODE=H(=VIN)),
FIXED PFM (MODE=L(=0V))
Reset Function (Detect Voltage = 1.5V)
Pass-Through Function (VIN > VOUT)
Thermal Shutdown
10-pin “VSON010X3020” package

Specifications
Attribute Value
Regulator Function Buck/Boost Converter
Maximum Output Current 500mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type VSON
Pin Count 10
Output Type Fixed
Maximum Switching Frequency 880 kHz
Switching Regulator Yes
Efficiency 94%
Dimensions 3 x 2 x 0.58mm
Height 0.58mm
Maximum Operating Temperature +85 °C
Minimum Output Voltage 3.26 V
Length 3mm
Maximum Output Voltage 3.34 V
Minimum Input Voltage 0.6 V
Width 2mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 4.5 V
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.016
(exc. GST)
$ 1.118
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$1.016
$10.16
100 - 990
$0.834
$8.34
1000 +
$0.703
$7.03
*price indicative
Packaging Options:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
The MIC2877 is a compact and highly efficient ...
Description:
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled ...
The MIC28514 is an adjustable frequency, synchronous buck ...
Description:
The MIC28514 is an adjustable frequency, synchronous buck regulator that features a unique adaptive on-time control architecture. The MIC28514 operates over an input supply range of 4.5V to 75V, and provides a regulated output of up to 5A of output ...
The MIC28515/14 is a wide input range (4.5V-75V) ...
Description:
The MIC28515/14 is a wide input range (4.5V-75V) integrated FET, 5A switching regulators. The MIC28515/14 is lever aging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. ...