- RS Stock No.:
- 916-0514
- Mfr. Part No.:
- 105-834-TNG BT7000
- Brand:
- Interface Connectors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$13.28
(exc. GST)
$14.61
(inc. GST)
Units | Per unit |
1 - 4 | $13.28 |
5 - 9 | $13.01 |
10 - 24 | $12.74 |
25 - 49 | $12.46 |
50 + | $12.18 |
- RS Stock No.:
- 916-0514
- Mfr. Part No.:
- 105-834-TNG BT7000
- Brand:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Interface Components Type 54 Crimp Plugs
A series of professional quality machined 75 Ω type 54 connectors, from Interface Components. This range of type 54 connectors has gold plated beryllium copper contacts and nickel plated brass bodies. The connectors are micro miniature in design and meet the British Telecom RC9333 specification. The type 54 connectors feature a push pull mechanism and are fully interchangeable with DIN 1.0/2.3 series connectors.Crimp tool 916-0524 is also available separately.
Interface Components Type 54 Connector Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BT54 Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RA7000 |
Operating Frequency | 0-3GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |