- RS Stock No.:
- 916-0511
- Mfr. Part No.:
- 105-834-TNG BT3002
- Brand:
- Interface Connectors
Discontinued product
- RS Stock No.:
- 916-0511
- Mfr. Part No.:
- 105-834-TNG BT3002
- Brand:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Interface Components Type 54 Crimp Plugs
A series of professional quality machined 75 Ω type 54 connectors, from Interface Components. This range of type 54 connectors has gold plated beryllium copper contacts and nickel plated brass bodies. The connectors are micro miniature in design and meet the British Telecom RC9333 specification. The type 54 connectors feature a push pull mechanism and are fully interchangeable with DIN 1.0/2.3 series connectors.Crimp tool 916-0524 is also available separately.
Interface Components Type 54 Connector Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT3002, TZC75024, TZC75025 |
Operating Frequency | 18GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |