- RS Stock No.:
- 188-9017
- Mfr. Part No.:
- 101777
- Brand:
- Vikan
Discontinued product
- RS Stock No.:
- 188-9017
- Mfr. Part No.:
- 101777
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Improve hygiene and extend equipment shelf-life with this add-on bracket. You can mix rubber clips and hooks, and easily remove the for cleaning. Rubber clips can hold products with diameters of 25–35 mm.
Robustly designed hook for extra durability
Extendable modular build wall bracket system to fit user needs
Adjustable design to suit user preferences, with either rubber clips or hooks
Uses same screw holes as wall bracket, art. no. 0615
Fully dismountable for cleaning
Extendable modular build wall bracket system to fit user needs
Adjustable design to suit user preferences, with either rubber clips or hooks
Uses same screw holes as wall bracket, art. no. 0615
Fully dismountable for cleaning
Specifications
Attribute | Value |
---|---|
Number of Tools Held | 1 |
Material | Polypropylene |
Width | 80mm |
Attachment Type | Clip |
FDA Compliant | Yes |
Industy Sector | Food Industry |
Mounting Type | Wall |