Vikan Broom, Blue With PET Bristles
7 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 188-9015
- Mfr. Part No.:
- 99043
- Manufacturer:
- Vikan
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
units | Per unit |
1 + | $148.89 |
Attribute | Value |
Depth | 1500mm |
Bristle Material | PET |
Colour | Blue |
Hard/Soft | Medium |