- RS Stock No.:
- 210-4485
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 210-4485
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
Standards
BS1400: 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 4in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Thermal Conductivity | 47W/mK |
Density | 8.8g/cm³ |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |