- RS Stock No.:
- 210-4463
- Brand:
- RS PRO
On back order for despatch 26/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,282.66
(exc. GST)
$2,510.93
(inc. GST)
Units | Per unit |
1 - 5 | $2,282.66 |
6 - 29 | $2,214.16 |
30 + | $1,822.26 |
- RS Stock No.:
- 210-4463
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Phosphor Bronze Rod, 13 in x 2.5 in
Try this RS PRO phosphor bronze rod if you need to fix a worm wheel or construct heavy load gears. It's 2.5 inches in diameter and has a tensile strength of 420 N/mm², which means it's strong and durable enough to withstand use in heavy-duty jobs.
The rod is 13 inches long, so it offers enough material for a small to medium-sized project. As it's made of phosphor bronze, it's easily cut to size if you need a shorter length. The material also offers excellent resistance to corrosion, so it's suitable for both indoor and outdoor use.
Engineers have stringently tested this product for suitability and quality. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
The rod is 13 inches long, so it offers enough material for a small to medium-sized project. As it's made of phosphor bronze, it's easily cut to size if you need a shorter length. The material also offers excellent resistance to corrosion, so it's suitable for both indoor and outdoor use.
Engineers have stringently tested this product for suitability and quality. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
- Density of 8.8 g/cm³
- Rod form
- Hardness of 120 HB
- Rod diameter of 2.5 in
- Rod length of 13 in
- Phosphor bronze material
- Suitable for bearings, heavy load gears, pumps, valves and worm wheels
- Tensile strength of 420 N/mm²
- Thermal conductivity of 47 W/mK
- Meets British BS1400: 1985: PBI Concast standards
Standards
BS1400: 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 2 1/2in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Density | 8.8g/cm³ |
Thermal Conductivity | 47W/mK |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Phosphor Bronze Rod 2in Diameter, 13in L
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Aluminium Rod 2 1/2in Diameter, 24in L
- RS PRO Leaded Gunmetal Rod 2in Diameter, 13in L
- RS PRO Leaded Gunmetal Rod 1 1/2in Diameter, 13in L
- RS PRO Phosphor Bronze Rod 1 1/2in Diameter, 13in L
- RS PRO Aluminium Alloy Rod 2 1/2in Diameter, 24in L