- RS Stock No.:
- 202-2147
- Brand:
- RS PRO
- RS Stock No.:
- 202-2147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nickel Aluminium Bronze
The RS Pro range of Nickel Aluminium Bronze rod and tubes, offer a high level of Aluminium and Nickel making it a high strength option, while keeping the core Bronze properties of high wear, corrosion and ductility.
Typical applications include gears, bearings, pumps, impellers, turbine components and masonry fixings.
Features and Benefits
Corrosion resistance
Good strength and ductility
High weldability
Specification DGS1043 grade 2 Issue 4 BS EN10204 1981 3.1B
Related specifications - cast and wrought:
Related specifications - cast and wrought:
ISO: CU A 110 FE 5N15.CA104
British: BS1400:A.B.2
British: BS1400:A.B.2
Standards
DGS 1043 grade 2 Issue 4; BS EN10204 1981 3.1B; CU A 110 FE5N15.CA104 (ISO); BS1400:A.B.2 (British)
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Nickel Aluminium Bronze |
Length | 18in |
Rod Diameter | 1in |
Tensile Strength | 680 → 740 Mpa |
Hardness | 120 to 220 HV |
Suitability | Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels |
Thermal Conductivity | 37.7W/mK |
Density | 7.58g/cm³ |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Nickel Aluminium Bronze Rod 2in Diameter, 18in L
- RS PRO Phosphor Bronze Rod 1in Diameter, 13in L