Phosphor Bronze Rod, 13in x 2in OD

  • RS Stock No. 110-107
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion. Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths

Standards

BS1400: 1985: PBI Concast

Specifications
Attribute Value
Material Phosphor Bronze
Form Rod
Length 13in
Outer Diameter 2in
Thermal Conductivity 47W/mK
Suitability Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Hardness 120 HB
Density 8.8g/cm³
Tensile Strength 420 N/mm²
Width 2in
Height 2in
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 471.41
(exc. GST)
$ 518.55
(inc. GST)
units
Per unit
1 - 2
$471.41
3 - 5
$448.31
6 - 11
$431.44
12 +
$403.98
Related Products
Nickel Aluminium Bronze The RS Pro range of ...
Description:
Nickel Aluminium Bronze The RS Pro range of Nickel Aluminium Bronze rod and tubes, offer a high level of Aluminium and Nickel making it a high strength option, while keeping the core Bronze properties of high wear, corrosion and ductility ...
Leaded Gunmetal, (Cast Lead Bronze) A general purpose ...
Description:
Leaded Gunmetal, (Cast Lead Bronze) A general purpose free-machining lead bronze Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running ...
Furse Rod to Tape Clamp (type A) Furse ...
Description:
Furse Rod to Tape Clamp (type A) Furse Rod to Tape Clamp (Type A) is designed to connect earth rod to copper tape to complete earth rod assembly Conductivity and mechanical strength are essential considerations in clamp design to ensure ...
Furse Rod to Cable Clamp (type G) Furse ...
Description:
Furse Rod to Cable Clamp (type G) Furse Rod to Cable Clamp (type G) is designed to connect earth rod to copper cable to complete earth rod assembly Features High-quality copper and aluminium alloys Phosphor bronze fitting Low resistance between ...