- RS Stock No.:
- 110-090
- Brand:
- RS PRO
On back order for despatch 12/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$627.04
(exc. GST)
$689.74
(inc. GST)
units | Per unit |
1 - 5 | $627.04 |
6 - 29 | $609.49 |
30 + | $501.62 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 110-090
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Phosphor Bronze Rod, 13 in x 1.5 in
Need to fabricate heavy load gear or mend a worm wheel? This RS PRO phosphor bronze rod will do the job. It has a 1.5-inch diameter and a 420 N/mm² tensile strength, so it's strong and well-suited for heavy-duty tasks.
The rod is 13 inches long, which is enough material for a small to medium-sized project. If you need smaller sizes, the phosphor bronze material is easy to cut. The material also offers good resistance to corrosion, which means it won't degrade easily, even if used outdoors.
This product meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have thoroughly tested this product to ensure quality and reliability.
The rod is 13 inches long, which is enough material for a small to medium-sized project. If you need smaller sizes, the phosphor bronze material is easy to cut. The material also offers good resistance to corrosion, which means it won't degrade easily, even if used outdoors.
This product meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have thoroughly tested this product to ensure quality and reliability.
Features and Benefits
- Density of 8.8 g/cm³
- Rod form
- Hardness of 120 HB
- Rod diameter of 1.5 in
- Rod length of 13 in
- Phosphor bronze material
- Suitable for bearings, heavy load gear, pumps, valves and worm wheels
- Tensile strength of 420 N/mm²
- Thermal conductivity of 47 W/mK
- Meets British BS1400: 1985: PBI Concast standards
Standards
BS1400: 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 1 1/2in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Thermal Conductivity | 47W/mK |
Density | 8.8g/cm³ |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Related links
- RS PRO Phosphor Bronze Rod 2in Diameter, 13in L
- RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L
- RS PRO Aluminium Rod 1 1/2in Diameter, 24in L
- RS PRO Phosphor Bronze Rod 2 1/2in Diameter, 13in L
- RS PRO Aluminium Alloy Rod 1 1/2in Diameter, 24in L
- RS PRO Phosphor Bronze Rod 1 1/4in Diameter, 13in L
- RS PRO Leaded Gunmetal Rod 2in Diameter, 13in L
- RS PRO Leaded Gunmetal Rod 1 1/2in Diameter, 13in L