- RS Stock No.:
- 110-078
- Brand:
- RS PRO
2 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$310.80
(exc. GST)
$341.88
(inc. GST)
Units | Per unit |
1 - 5 | $310.80 |
6 - 29 | $295.27 |
30 + | $280.52 |
- RS Stock No.:
- 110-078
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Phosphor Bronze Rod, 13 in x 1 in
Need to repair a worm wheel or fabricate heavy load gear? Turn to this RS PRO phosphor bronze rod. It has a 1-inch diameter and a 420 N/mm² tensile strength, making it robust and highly reliable.
The rod is 13 inches long, so you can easily cut it to size for a small to medium-sized project. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have stringently tested this product for reliability and quality.
The rod is 13 inches long, so you can easily cut it to size for a small to medium-sized project. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have stringently tested this product for reliability and quality.
Features and Benefits
- Density of 8.8 g/cm³
- Rod form
- Hardness of 120 HB
- Rod diameter of 1 in
- Rod length of 13 in
- Phosphor bronze material
- Suitable for bearings, heavy load gear, pumps, valves and worm wheels
- Tensile strength of 420 N/mm²
- Thermal conductivity of 47 W/mK
- Meets British BS1400: 1985: PBI Concast standards
Standards
BS1400: 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 1in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Thermal Conductivity | 47W/mK |
Density | 8.8g/cm³ |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Related links
- RS PRO Phosphor Bronze Rod 2in Diameter, 13in L
- RS PRO Nickel Aluminium Bronze Rod 1in Diameter, 18in L
- RS PRO Phosphor Bronze Rod 5/8in Diameter, 13in L
- RS PRO Copper Rod 1in Diameter, 24in L
- RS PRO Aluminium Rod 1in Diameter, 24in L
- RS PRO Aluminium Alloy Rod 1in Diameter, 24in L
- RS PRO Rod 1in Diameter, 24in L
- RS PRO Leaded Gunmetal Rod 1in Diameter, 13in L