- RS Stock No.:
- 110-056
- Brand:
- RS PRO
- RS Stock No.:
- 110-056
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Phosphor Bronze Rod, 13 in x 3/4 in
This phosphor bronze rod from RS PRO is useful for a variety of industrial applications, from repairing worm wheels to fabricating heavy load gear. It has a 3/4-inch diameter and a tensile strength of 420 N/mm², so it's strong and highly dependable.
This rod is 13 inches in length, so there's plenty of material for small to medium-sized projects and you can easily cut it to size. Engineers have tested this rod for quality and suitability. It also meets RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of any harmful materials.
This rod is 13 inches in length, so there's plenty of material for small to medium-sized projects and you can easily cut it to size. Engineers have tested this rod for quality and suitability. It also meets RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
Density of 8.8 g/cm³
Rod form
Hardness of 120 HB
Rod diameter of 3/4 in
Rod length of 13 in
Phosphor bronze material
Suitable for bearings, heavy load gear, pumps, valves and worm wheels
Tensile strength of 420 N/mm²
Thermal conductivity of 47 W/mK
Meets British Standards (BS1400), 1985: PBI Concast
Rod form
Hardness of 120 HB
Rod diameter of 3/4 in
Rod length of 13 in
Phosphor bronze material
Suitable for bearings, heavy load gear, pumps, valves and worm wheels
Tensile strength of 420 N/mm²
Thermal conductivity of 47 W/mK
Meets British Standards (BS1400), 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 3/4in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Density | 8.8g/cm³ |
Thermal Conductivity | 47W/mK |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Related links
- Connector Wrenches
- Hand Saws
- RS PRO Aluminium Rod 3/4in Diameter, 24in L
- RS PRO Copper Rod 3/4in Diameter, 24in L
- RS PRO Stainless Steel Rod 3/4in Diameter, 1.5m L
- RS PRO Leaded Gunmetal Rod 1 1/4in Diameter, 13in L
- RS PRO Phosphor Bronze Rod 1 1/4in Diameter, 13in L
- RS PRO HSS Twist Drill Bit 150 mm Overall