- RS Stock No.:
- 110-040
- Brand:
- RS PRO
- RS Stock No.:
- 110-040
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
Standards
BS1400: 1985: PBI Concast
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Phosphor Bronze |
Length | 13in |
Rod Diameter | 5/8in |
Tensile Strength | 420 N/mm² |
Hardness | 120 HB |
Density | 8.8g/cm³ |
Thermal Conductivity | 47W/mK |
Suitability | Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels |
Related links
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L
- RS PRO Silver Steel Rod 5/32in Diameter, 300mm L
- RS PRO HSS Twist Drill Bit 150 mm Overall
- RS PRO Leaded Gunmetal Rod 7/8in Diameter, 13in L
- RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L