- RS Stock No.:
- 900-8949
- Mfr. Part No.:
- GBU404 D2
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 900-8949
- Mfr. Part No.:
- GBU404 D2
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GBU401 thru GBU407, 4A Single-Phase Bridge Rectifier, Taiwan Semiconductor
Ideal for Printed Circuit Board (PCB) Through Hole mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
Approvals
UL, E-326243
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 4A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 400V |
Mounting Type | Through Hole |
Package Type | GBU |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 280A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 22.3mm |
Dimensions | 22.3 x 3.56 x 18.8mm |
Width | 3.56mm |
Height | 18.8mm |
Junction Capacitance | 100pF |