- RS Stock No.:
- 395-3244
- Mfr. Part No.:
- VS-36MT60
- Brand:
- Vishay
3 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.88
(exc. GST)
$27.37
(inc. GST)
Units | Per unit |
1 - 4 | $24.88 |
5 - 9 | $24.64 |
10 + | $24.12 |
- RS Stock No.:
- 395-3244
- Mfr. Part No.:
- VS-36MT60
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Three Phase Bridge Rectifiers with Push-on Terminals, VS-36MT Series, Vishay Semiconductor
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Approvals
UL E300359
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Bridge Type | Three Phase |
Peak Average Forward Current | 35A |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | D 63 |
Pin Count | 5 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 500A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.26V |
Peak Reverse Current | 200µA |
Length | 28.5mm |
Dimensions | 28.5 x 28.5 x 10mm |
Width | 28.5mm |
Height | 10mm |