- RS Stock No.:
- 210-4933
- Mfr. Part No.:
- SKB 35/04
- Brand:
- Semikron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-4933
- Mfr. Part No.:
- SKB 35/04
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
Product Details
The Semikron SKB 35 series provides range of Power Bridge Rectifiers for single phase supplies which makes it suitable for applications like 1-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies. It shows easy chassis mounting, an isolated metal base plate and square plastic case with fast on connectors.
Reverse blocking voltage = up to 1600V
High surge current tolerance
High surge current tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 35A |
Peak Reverse Repetitive Voltage | 400V |
Mounting Type | Panel Mount |
Package Type | G 10b |
Pin Count | 4 |