- RS Stock No.:
- 728-6901
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Lot of 2)
$110.395
(exc. GST)
$121.435
(inc. GST)
Units | Per unit | Per Lot* |
2 - 10 | $110.395 | $220.79 |
12 - 58 | $104.88 | $209.76 |
60 + | $99.635 | $199.27 |
*price indicative |
- RS Stock No.:
- 728-6901
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 1/2in |
Material Grade | CZ121/CW614N |
Height | 3/8in |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |