- RS Stock No.:
- 682-624
- Brand:
- RS PRO
- RS Stock No.:
- 682-624
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Brass Rod, 500 mm x 5 mm Diameter
Use this RS PRO rod for foot or hand rails, support in masonry constructions or fittings. The brass material's excellent machining qualities and resistance to heat and corrosion make the rod a durable choice that's easy to work with.
Brass bars or rods like this one can be found in the building and interior design industries, where they're used for a variety of aesthetic and structural purposes. This item meets the Restriction of Hazardous Substances (RoHS) standards, so it contains only trace amounts of any harmful materials. It also meets European alloy standards (BS EN 12164/CW614N), so you can rest assured that the brass is of the highest quality.
Brass bars or rods like this one can be found in the building and interior design industries, where they're used for a variety of aesthetic and structural purposes. This item meets the Restriction of Hazardous Substances (RoHS) standards, so it contains only trace amounts of any harmful materials. It also meets European alloy standards (BS EN 12164/CW614N), so you can rest assured that the brass is of the highest quality.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 5 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 5mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |
Related links
- RS PRO Silver Steel Rod 5mm Diameter, 330mm L
- RS PRO Brass Rod 6mm Diameter, 500mm L
- RS PRO Aluminium Rod 5mm Diameter, 1m L
- RS PRO Brass Rod 21mm Diameter, 500mm L
- RS PRO Brass Rod 12mm Diameter, 500mm L
- RS PRO Brass Rod 18mm Diameter, 500mm L
- RS PRO Brass Rod 15mm Diameter, 500mm L
- RS PRO Brass Rod 24mm Diameter, 500mm L