- RS Stock No.:
- 680-993
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$352.42
(exc. GST)
$387.66
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $352.42 | $176.21 |
6 - 29 | $338.31 | $169.155 |
30 + | $278.43 | $139.215 |
*price indicative |
- RS Stock No.:
- 680-993
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Standards
BS2874/CZ121m (1986)
Specifications
Attribute | Value |
---|---|
Form | Rod |
Length | 24in |
Rod Diameter | 19mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |