- RS Stock No.:
- 680-987
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$392.77
(exc. GST)
$432.05
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $392.77 | $78.554 |
6 - 29 | $381.79 | $76.358 |
30 + | $314.20 | $62.84 |
*price indicative |
- RS Stock No.:
- 680-987
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Standards
BS2874/CZ121m (1986)
Specifications
Attribute | Value |
---|---|
Form | Rod |
Length | 24in |
Rod Diameter | 1/2in |
Material Grade | CZ121/CW614N |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |
Related links
- RS PRO Rod Limit Switch IP65 Thermoplastic Housing 10A Max
- RS PRO Rod Lever 3/2 Pneumatic Manual Control Valve S/666...
- RS PRO Copper Rod 1/2in Diameter, 24in L
- RS PRO Aluminium Rod 1/2in Diameter, 24in L
- RS PRO Rod 1/4in Diameter, 24in L
- RS PRO Rod Limit Switch IP66 Zinc Alloy Housing 10A Max
- RS PRO Rod 1in Diameter, 24in L
- RS PRO Rod 19mm Diameter, 24in L