- RS Stock No.:
- 234-9060
- Mfr. Part No.:
- WU8023
- Brand:
- Wade
Discontinued product
- RS Stock No.:
- 234-9060
- Mfr. Part No.:
- WU8023
- Brand:
- Wade
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Male Stud Coupling BSP Taper Thread
Compression Fittings – Brass, Wade
Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Fitting Type | Equal Elbow |
Thread Standard 1 | R |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 1/4in |