- RS Stock No.:
- 756-6872
- Mfr. Part No.:
- 2297 12 15
- Brand:
- Legris
- RS Stock No.:
- 756-6872
- Mfr. Part No.:
- 2297 12 15
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Body With Barbed Fitting (series midi)
Assembled with a probe, forms a quick acting coupler adapted to applications using water and compressed air
Flow : 2200 Nl/min (78 cfm)
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Related links
- Ultimaker Cleaning Filament for use with Ultimaker 3D Printers
- INA 12 Tooth Parallel Sprocket, KSR20-L0-16-10-12-15
- Legris Quick Air Coupling, BSPT 1/4 in Male
- Legris Quick Air Coupling
- Parker Hydraulic Quick Connect Couplings
- Legris Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Connect Couplings