- RS Stock No.:
- 297-2294
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 297-2294
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plain Plug
Standards
BS143; DIN2950; BS1400: LG2C; DIN 1705; BS21; ISO 7
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Plug |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Material | Bronze |