- RS Stock No.:
- 194-6346
- Mfr. Part No.:
- SMB105-RS
- Brand:
- Matrix International
- RS Stock No.:
- 194-6346
- Mfr. Part No.:
- SMB105-RS
- Brand:
- Matrix International
Technical data sheets
Legislation and Compliance
Product Details
Matrix SMB brakes are designed to provide effective static holding capabilities for load positioning and restraint, as well as dependable dynamic torque performance in emergency stop situations. Matrix worked together with the engineers at Svendborg Brakes, Altra Industrial Motion companies, to design a proprietary friction material engineered specifically to meet the torque, temperature, and energy requirements of servo motor brakes.
Using simulation software, Matrix SMB brakes are designed to optimize the control of magnetic flux to deliver the highest force-to-size ratio possible. All SMB components are manufactured in-house to ensure timely delivery to distributors and customers alike. Easy-to-change flange or rear mounting options, a variety of standard hub options, lean manufacturing, and quick order processing also contribute to a streamlined supply chain.
Using simulation software, Matrix SMB brakes are designed to optimize the control of magnetic flux to deliver the highest force-to-size ratio possible. All SMB components are manufactured in-house to ensure timely delivery to distributors and customers alike. Easy-to-change flange or rear mounting options, a variety of standard hub options, lean manufacturing, and quick order processing also contribute to a streamlined supply chain.
Specifications
Attribute | Value |
---|---|
Torque Rating | 7Nm |
Brake Type | Spring Applied |
Bore Diameter | 30mm |
Supply Voltage | 24V dc |
Body Diameter | 80mm |
Related links
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 0.68Nm, M.0710.2211
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 1.7Nm, M.0712.2311
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 2.83Nm, M.0713.2411
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.68Nm, M.0110.2211
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 2.83Nm, M.0113.2411
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 1.7Nm, M.0112.2311
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Flange Mount 0.68Nm,...
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.28Nm, M.0109.2111