- RS Stock No.:
- 194-5737
- Mfr. Part No.:
- ERX10-V207-FHS-HB10-L1-P1-N0-D0-HS1
- Brand:
- WARNER ELECTRIC EUROPE
Discontinued product
- RS Stock No.:
- 194-5737
- Mfr. Part No.:
- ERX10-V207-FHS-HB10-L1-P1-N0-D0-HS1
- Brand:
- WARNER ELECTRIC EUROPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The ERX Brake range is a pre-assembled failsafe Electromagnetic brake suitable for parking and emergency stop braking applications.
The ERX Brake can be adapted to different application requirements speed, energy or torque, thanks to 3 different friction materials.
Beside the braking main function, the ERX Brake can be chosen with multiple options such as hand-lever release, enclosure protection, contactless detection & redundancy or a combination of those.
Standard detection option, previously mechanical contact technology, is now contactless thanks to the new Warner Electric Sensor WES
The ERX Brake can be adapted to different application requirements speed, energy or torque, thanks to 3 different friction materials.
Beside the braking main function, the ERX Brake can be chosen with multiple options such as hand-lever release, enclosure protection, contactless detection & redundancy or a combination of those.
Standard detection option, previously mechanical contact technology, is now contactless thanks to the new Warner Electric Sensor WES
Compact design with torque from 5 to 75 Nm
Single or Double brake version
Very easy installation
Single voltage as standard
For dry use
Duty cycle : 100% energized
Indoor application
Non-Stick friction material
Single or Double brake version
Very easy installation
Single voltage as standard
For dry use
Duty cycle : 100% energized
Indoor application
Non-Stick friction material
Specifications
Attribute | Value |
---|---|
Torque Rating | 15Nm |
Brake Type | Spring Applied |
Bore Diameter | 10mm |
Supply Voltage | 207V dc |
Body Diameter | 112mm |