- RS Stock No.:
- 126-8841
- Mfr. Part No.:
- M.1702.2321
- Brand:
- WARNER ELECTRIC EUROPE
On back order for despatch 25/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$693.76
(exc. GST)
$763.14
(inc. GST)
Units | Per unit |
1 - 4 | $693.76 |
5 + | $677.16 |
- RS Stock No.:
- 126-8841
- Mfr. Part No.:
- M.1702.2321
- Brand:
- WARNER ELECTRIC EUROPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flange Mounted Spring Applied Brake – Type FSB
The FSB series brakes are designed to decelerate or hold inertial loads when the voltage is turned off either intentionally or accidentally during a power failure. They can be mounted on either a bulkhead or a motor. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
Features and Benefits
High torque to size ratio
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Long-life friction materials
Corrosion protected
Require little to no maintenance after installation
Flange mounted
Product Application Information
Typical applications include copiers and printers, packaging and labelling, medical equipment, conveyors and textile machinery.
Specifications
Attribute | Value |
---|---|
Torque Rating | 0.339Nm |
Brake Type | Spring Applied |
Bore Diameter | 8mm |
Supply Voltage | 24V dc |
Body Diameter | 44.501mm |
Related links
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 0.68Nm, M.0710.2211
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 1.7Nm, M.0712.2311
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 2.83Nm, M.0713.2411
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.68Nm, M.0110.2211
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 2.83Nm, M.0113.2411
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 1.7Nm, M.0112.2311
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.28Nm, M.0109.2111
- WARNER ELECTRIC EUROPE Electromagnetic Clutch Flange Mount 0.68Nm,...