Phoenix Contact AI1.5 - 8 BK Series Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1.5mm² Wire

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1.5mm²
Pin Diameter 1.8mm
Number of Entries 1
Insulation Material Plastic
Colour Black
Pin Length 8mm
Insulation Insulated
Overall Length 14.5mm
Series AI1.5 - 8 BK
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 0.32
(exc. GST)
$ 0.35
(inc. GST)
units
Per unit
1 - 4
$0.32
5 - 24
$0.31
25 - 74
$0.29
75 - 149
$0.27
150 +
$0.25
Related Products
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive ...
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and ...
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, ...
Description:
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour White.
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 15mm2, 8mm, ...
Description:
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 15mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Black.